FTR-C1SA005G-B05

FCL Components
817-FTR-C1SA005G-B05
FTR-C1SA005G-B05

Mfr.:

Description:
Low Signal Relays - PCB RELAY, SIGNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
Power Relays
2 Pole
5 VDC
2 Form C (DPDT-NO, NC)
2 A
10 uA
Non-Latching
280 mW
J Form Lead
Brand: FCL Components
Coil Resistance: 89.3 Ohms
Contact Material: Silver Palladium (AgPd)
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 873

Stock:
873 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.99 $5.99
$5.62 $56.20
$5.00 $125.00
$4.75 $237.50
$4.51 $451.00
$3.94 $985.00
Full Reel (Order in multiples of 500)
$3.35 $1,675.00
$3.34 $3,340.00
$3.33 $8,325.00