FTR-F1AA006V

FCL Components
817-FTR-F1AA006V
FTR-F1AA006V

Mfr.:

Description:
General Purpose Relays POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
6 VDC
2 Form A (DPST-NO)
5 A
Solder Pin
Through Hole
400 VAC, 300 VDC
Solder Pin
Non-Latching
68 Ohms
18.2 mA
Silver (Ag)
FTR-F1
29 mm
12.8 mm
16.5 mm
Tube
Brand: FCL Components
Enclosure Type: Sealed
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note that this part is no longer Semko certified. It has
had the Semko certification and marking terminated based on
applicable safety standards IEC/EN61058-1, as mentioned in the
SEMKO certificates. Please see the PCN.

Please contact a Mouser Technical Sales Representative for
further information.

5-1113-12

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTR-F1 2 Pole Power Relays

FCL Components FTR-F1 2 Pole Power Relays feature low profile, high insulation, and are RoHS compliant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 800   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.24 $1,792.00
$2.21 $2,210.00