FTR-F3AA024E-HA

FCL Components
817-FTR-F3AA024E-HA
FTR-F3AA024E-HA

Mfr.:

Description:
General Purpose Relays SPST-NO 24 VDC 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Slim
24 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
2.88 kOhms
Silver Nickel (AgNi)
FTR-F3
20.3 mm
7 mm
15 mm
Tube
Brand: FCL Components
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FUJITSU FTR-F3AA024E-HA

Part number is duplicated in the system. Need to use
the alternate Mouser part number below to order this
item. Manufacturer number is correct.

Old Mouser Number Alternate Mouser Number
817-FTR-F3AA024E-HA.....817-FTR-F3AA024E

Please contact a Mouser Technical Sales Representative for
further assistance.



5-1207-19

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,067

Stock:
2,067
Can Dispatch Immediately
On Order:
3,200
Expected 2027/04/29
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.76 $17.60
$1.64 $41.00
$1.38 $69.00
$1.35 $1,350.00
$1.07 $5,350.00