FTR-K3JB005W

FCL Components
817-FTR-K3JB005W
FTR-K3JB005W

Mfr.:

Description:
General Purpose Relays 5VDC 20A POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
5 VDC
1 Form A (SPST-NO)
20 A
Quick Connect
Through Hole
250 VAC
Quick Connect
Non-Latching
32 Ohms
Silver Alloy (Ag)
FTR-K3
30.1 mm
15.7 mm
23.3 mm
Tray
Brand: FCL Components
Enclosure Type: Sealed
Power Consumption: 780 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.01 $5.01
$4.70 $47.00
$4.18 $83.60
$3.97 $198.50
$3.09 $309.00
$2.98 $596.00
$2.88 $1,440.00
$2.80 $2,800.00
$2.67 $5,340.00