FTR-MYAA005D

FCL Components
817-FTR-MYAA005D
FTR-MYAA005D

Mfr.:

Description:
General Purpose Relays Slim Power 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
5 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
277 VAC, 125 VDC
Solder Pin
Non-Latching
230 Ohms
Silver Nickel (AgNi)
FTR-MY
20 mm
5 mm
12 mm
Tube
Brand: FCL Components
Enclosure Type: Sealed
Power Consumption: 11 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 2.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,763

Stock:
2,763 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.27 $3.27
$3.06 $30.60
$2.77 $69.25
$2.69 $134.50
$2.28 $228.00
$2.17 $651.00
$2.12 $1,060.00
$2.04 $2,040.00