FWM8BLZ02-109042

FCL Components
817-FWM8BLZ02-109042
FWM8BLZ02-109042

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE Beacon w/out Sensor Bulk Pck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
FWM8BLZ
BLE, Bluetooth 4.1
4 dBm
2.4 GHz
- 30 C
+ 60 C
Brand: FCL Components
Height: 12 mm
Length: 40 mm
Mounting Style: SMD/SMT
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Width: 31 mm
Unit Weight: 15.349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bluetooth® Low Energy Smart Beacons

FCL Components Bluetooth® Low Energy (BLE) Smart Beacons are Bluetooth powered devices capable of providing location based information to mobile devices. The Smart Beacons can transmit a package of data without having the need to be connected. These devices enable proactive communication and can be used in a wide field of applications,  such as in-shop promotion, museums, festivals, exhibitions, and more. Over-The-Air (OTA) Configuration allows the Smart Beacon settings and data to be re-configured wirelessly by connecting to a central device. The Beacon status can be checked by the LED indicator. The Smart Beacons feature an internal pattern antenna and offer a transmit power up to +4dBm. These compact, low-power devices operate from a single coin-cell battery.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.91 $37.91
$34.23 $342.30
$32.68 $1,634.00
$27.76 $2,776.00
$27.57 $5,514.00
$27.56 $13,780.00
1,000 Quote