VSB-5TC

817-VSB-5TC
VSB-5TC

Mfr.:

Description:
Industrial Relays POWER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Industrial Relays
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Panel Mount
Power Relays
Heavy Duty
Quick Connect Terminal
1 Form C (SPDT-NO, NC)
16 A
Quick Connect Terminal
Non-Latching
5 VDC
36 Ohms
Silver (Ag)
VSB
29.2 mm
12.9 mm
25.3 mm
Tray
Brand: FCL Components
Power Consumption: 700 mW
Product Type: Industrial Relays
Factory Pack Quantity: 800
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
TARIC:
8536411090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: