FSA-FT3/A-V1A

FRAMOS
194-10007996
FSA-FT3/A-V1A

Mfr.:

Description:
Optical Sensor Development Tools Sensor Module Adapter for FSM-IMX290, FSM-IMX334, FSM-IMX335, FSM-IMX462 and FSM-IMX485. Includes voltage conversion, clock generation (37.125MHz) and EEPROM.

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Optical Sensor Development Tools
RoHS:  
Adapters
Image Sensor
FSM-IMX290, FSM-IMX327, FSM-IMX334, FSM-IMX335, FSM-IMX462
MIPI
Brand: FRAMOS
For Use With: FSM-IMX290, FSM-IMX327, FSM-IMX334, FSM-IMX335, FSM-IMX462
Product Type: Optical Sensor Development Tools
Series: Sensor Adapters
Factory Pack Quantity: 28
Subcategory: Development Tools
Part # Aliases: 10007996
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Adapters & Accessories

FRAMOS Adapters and Accessories feature components to operate the individual sensor modules and individual components of development kits. The FRAMOS Adapters and Accessories are accessible for various sensor-processor combinations within the FRAMOS Sensor Module Ecosystem. The devices provide the necessary interfacing and translations between the two components and can be used right off the shelf for prototyping and final designs.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$82.32 $82.32