FT121Q-R

FTDI
895-FT121Q-R
FT121Q-R

Mfr.:

Description:
USB Interface IC USB CONTROLLER W/SPI SLAVE IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
FT121
USB Controllers
Peripheral Controller
SMD/SMT
QFN-16
USB 2.0
Full Speed (FS)
480 Mb/s
4 V
5.5 V
3.9 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: FTDI
Interface Type: SPI, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Tradename: FT12
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: