FT201XQ-R

FTDI
895-FT201XQ-R
FT201XQ-R

Mfr.:

Description:
USB Interface IC USB to I2C IC QFN-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT201
USB Controllers
Bridge, USB to I2C
SMD/SMT
QFN-16
USB 2.0
Full Speed (FS)
12 Mb/s
2.97 V
5.5 V
8 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: FTDI
Interface Type: I2C, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Pin Count: 16
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Tradename: X-CHIP
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT-X Chip Series Interface ICs & Modules

FTDI FT-X Chip Series Interface ICs & Modules target a wide range of interfaces, including basic and full UART. The FT-X ICs also include FIFO, I2C, and SPI, allowing engineers to easily incorporate USB connectivity into their systems. FT-X-Chip Interface ICs are USB 2.0 full-speed chips which join the USB 2.0 high-speed, H-Series of devices and popular R-Series of ICs. Besides offering an expanded, world-class feature set, these FTDI FT-X-Chip Series Interface ICs offer reduced pin counts. For the leaded, SSOP, or a leadless QFN package, pin-outs have been minimized. The package ranges from a 10-pin DFN package for the FT200XD I2C solution to 24-pins for a FIFO to USB bridge. The FT-X-Chip Series Modules help engineers integrate FTDI's FT-X-Chip Series Interface ICs into new and existing designs. Note: The FT-X series requires a minimum driver version of 2.08.23(Beta) for Windows and 2.2.17 for Mac OS X.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,161
Expected 2027/06/03
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.26 $2.26
$2.19 $54.75
$2.12 $212.00
$1.93 $482.50
$1.78 $890.00
Full Reel (Order in multiples of 5000)
$1.78 $8,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩