USB-COM232-PLUS2

FTDI
895-USB-COM232-PLUS2
USB-COM232-PLUS2

Mfr.:

Description:
Interface Development Tools USB HS to RS232 Conv Assembly 2 DB9 Port

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Converters
USB 2.0 to RS-232
Bulk
Brand: FTDI
Dimensions: 90 mm x 44.5 mm
Interface Type: RS-232, USB 2.0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: USB-COM232
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 268

Stock:
268
Can Dispatch Immediately
On Order:
275
Expected 2027/04/07
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.97 $38.97
$38.96 $974.00