VDIP2

FTDI
895-VDIP2
VDIP2

Mfr.:

Description:
Interface Development Tools USB Vinculum Dev Module 2 USB Ports

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB to Parallel FIFO, SPI, UART
VNC1L
Bulk
Brand: FTDI
Description/Function: The VDIP2 module is an MCU to embedded USB host controller development module for the VNC1L device
Dimensions: 60 mm x 17.78 mm x 13 mm
Interface Type: Parallel FIFO, SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: VDIP
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: Vinculum
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8542900000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

In Stock: 348

Stock:
348 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.38 $22.38
$20.33 $203.30
$20.06 $1,003.00
$20.04 $2,004.00
$20.03 $5,007.50
$18.71 $9,355.00
1,000 Quote