0199000052

Fair-Rite
623-0199000052
0199000052

Mfr.:

Description:
EMI Kits Kit Includes: 31, 44, 61, and 75 Material Snap-It Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: EMI Kits
RoHS:  
Greatest Hits Kit
Ferrite Bead Kits
31, 44, 61 and 75 Material Snap-It Kit
Bulk
Brand: Fair-Rite
Product Type: EMI Kits
Factory Pack Quantity: 1
Subcategory: EMI/RFI
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Greatest Hits Kit

Fair-Rite Greatest Hits Kit features four different materials Snap-It kits ranging from 150kHz to 1GHz. This kit offers 44, 31, 61, and 75 materials containing split ferrite cores in various sizes to fit most cables. The greatest hits kit is ideally used in discovering the signal solution.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$652.09 $652.09
$613.58 $6,135.80