2643166451

Fair-Rite
623-2643166451
2643166451

Mfr.:

Description:
Ferrite Cable Cores 43 Split Flat Cable 185ohm @ 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Flat Ribbon Cable Cores Split
185 Ohms
27.95 mm
38.35 mm
28.6 mm
3.3 mm
9 mm
Bulk
43
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 224
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 43 Material
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

In Stock: 302

Stock:
302
Can Dispatch Immediately
On Order:
672
Expected 2026/11/18
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.35 $3.35
$2.35 $23.50
$2.16 $54.00
$1.90 $95.00
$1.49 $149.00