2661250402

Fair-Rite
623-2661250402
2661250402

Mfr.:

Description:
Ferrite Cable Cores 61 Shield Bead 6.4/3.2/13-61

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
136 Ohms
2.95 mm
6.35 mm
12.7 mm
Bulk
61
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 4200
Subcategory: Ferrites
Tradename: 61 Material
Type: Shield Bead
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

61-Material NiZn Ferrites

Fair-Rite 61-Material NiZn Ferrites offer up to 1000MHz typical frequency rating and are developed for a range of inductive applications. The round cable EMI suppression cores are available in several materials with minimum impedance specifications, but EMI suppression beads are ideal when smaller suppression parts are needed. Fair-Rite multi-aperture cores are used in suppression applications and in balun and other broadband transformers. 

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

In Stock: 25,644

Stock:
25,644
Can Dispatch Immediately
On Order:
8,400
Expected 2026/12/07
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.561 $0.56
$0.388 $3.88
$0.338 $8.45
$0.301 $15.05
$0.266 $26.60
$0.227 $56.75
$0.198 $99.00
$0.181 $181.00
$0.166 $415.00