2773002112

Fair-Rite
623-2773002112
2773002112

Mfr.:

Description:
Ferrite Beads 73 Bead on Lead 1MHz@36OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Beads on Leads
Axial
115 Ohms
- 55 C
+ 125 C
8.9 mm
3.5 mm
Reel
Cut Tape
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 13500
Subcategory: Ferrites
Test Frequency: 25 MHz
Type: Bead on Lead
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19,654

Stock:
19,654
Can Dispatch Immediately
On Order:
27,000
Expected 2027/04/12
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.191 $1.91
$0.148 $3.70
$0.133 $13.30
$0.113 $28.25
$0.10 $50.00
$0.076 $76.00
Full Reel (Order in multiples of 13500)
$0.066 $891.00