2843000202

Fair-Rite
623-2843000202
2843000202

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 25MHz@123OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
28
Bulk
43
Brand: Fair-Rite
Factory Pack Quantity: 1088
Subcategory: Ferrites
Unit Weight: 3.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 72,503

Stock:
72,503
Can Dispatch Immediately
On Order:
44,608
Expected 2027/02/15
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.82 $0.82
$0.57 $5.70
$0.502 $12.55
$0.447 $22.35
$0.395 $39.50
$0.334 $83.50
$0.291 $145.50
$0.263 $286.14