2861000302

Fair-Rite
623-2861000302
2861000302

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 61 Multi Aperture 13.3x10.3x7.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
3.8 mm
7.5 mm
28
Bulk
61
Brand: Fair-Rite
Frequency: 250 MHz
Impedance: 200 Ohms
Outside Width: 10.3 mm
Factory Pack Quantity: 2160
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 61 Material
Type: Oval Core
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,800

Stock:
6,800
Can Dispatch Immediately
On Order:
59
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.554 $5.54
$0.481 $12.03
$0.428 $21.40
$0.358 $35.80
$0.307 $76.75
$0.305 $152.50