2861006802

Fair-Rite
623-2861006802
2861006802

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 61 Multi-Aperture 100MHz@300OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
28
Bulk
61
Brand: Fair-Rite
Factory Pack Quantity: 1728
Subcategory: Ferrites
Tradename: 61 Material
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,757

Stock:
2,757 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.57 $1.57
$1.09 $10.90
$0.929 $23.23
$0.826 $41.30
$0.65 $65.00
$0.547 $136.75
$0.526 $263.00
$0.52 $520.00