2867001502

Fair-Rite
623-2867001502
2867001502

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 67 MULTI-APERTURE 13.3mm 6.6mm 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
3.8 mm
13.3 mm
7.5 mm
28
Bulk
67
Brand: Fair-Rite
Frequency: 250 MHz
Inductance: 44 nH
Inductance - nH: 44 nH
Inductance - pH: 44000 pH
Outside Width: 6.6 mm
Factory Pack Quantity: 7200
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Oval Core
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12,942

Stock:
12,942 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.90 $0.90
$0.63 $6.30
$0.547 $13.68
$0.487 $24.35
$0.415 $41.50
$0.356 $89.00
$0.309 $154.50
$0.287 $287.00
$0.254 $635.00