2873000102

Fair-Rite
623-2873000102
2873000102

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 73 Multi-Aperture 10MHz@127OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
28
Bulk
73
Brand: Fair-Rite
Factory Pack Quantity: 3600
Subcategory: Ferrites
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,308

Stock:
2,308 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.747 $7.47
$0.641 $16.03
$0.569 $28.45
$0.508 $50.80
$0.426 $106.50
$0.381 $190.50
$0.373 $373.00
$0.327 $817.50