3078990861

Fair-Rite
623-3078990861
3078990861

Mfr.:

Description:
Ferrite Cores & Accessories 78 Rod 2.50x20MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
30
Rods
Solid Rod
78
Bulk
Brand: Fair-Rite
Outside Diameter: 2.5 mm
Outside Length: 20 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 12000
Subcategory: Ferrites
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,368

Stock:
6,368 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.361 $0.36
$0.25 $2.50
$0.205 $5.13
$0.172 $17.20
$0.154 $38.50
$0.134 $134.00
$0.109 $545.00
$0.088 $1,056.00