3078990911

Fair-Rite
623-3078990911
3078990911

Mfr.:

Description:
Ferrite Cores & Accessories 78 Rod 8x45MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
38
Rods
Solid Rod
78
Bulk
Brand: Fair-Rite
Outside Diameter: 8 mm
Outside Length: 45 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1128
Subcategory: Ferrites
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8505190090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
81
Expected 2026/11/09
5,640
Expected 2027/01/11
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.33 $2.33
$1.67 $16.70
$1.36 $34.00
$1.21 $60.50
$1.07 $107.00
$0.911 $227.75
$0.813 $406.50
$0.797 $1,798.03