4077312911

Fair-Rite
623-4077312911
4077312911

Mfr.:

Description:
Ferrite Cores & Accessories 77 Rod 8x38.10MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
40
Rods
Solid Rod
77
Bulk
Brand: Fair-Rite
Outside Diameter: 8 mm
Outside Length: 38.1 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 720
Subcategory: Ferrites
Unit Weight: 9.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504909000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,867

Stock:
2,867 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.87 $1.87
$1.30 $13.00
$1.11 $27.75
$0.98 $49.00
$0.861 $86.10
$0.715 $178.75
$0.698 $349.00