444185751

Fair-Rite
623-444185751
444185751

Mfr.:

Description:
Ferrite Clamp On Cores 44 Material Oval Snap-It

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
44
43.11 mm
76.96 mm
48.5 mm
21.96 mm
51.16 mm
Tray
Brand: Fair-Rite
Mounting Style: Cable Mount
Product: Cable Core Assembly
Factory Pack Quantity: 32
Subcategory: Ferrites
Tradename: Snap-It
Type: Oval Snap-It Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Oval Ferrite Snap-It® Cores

Fair-Rite Oval Ferrite Snap-It® Cores enable two cables to be run side-by-side, providing a prime geometry for common-mode chokes to suppress noise generated by power supplies, motor drives, and other applications. These automotive-designed cores can also be used as filters in inductive circuits to attenuate unwanted frequencies, thereby enhancing power and signal quality. The construction features high-temperature nylon material, low air volume around the ferrite, an anti-slip grip, and several mounting options. Fair-Rite Oval Ferrite Snap-It Cores offer flexibility, improved performance, efficiency, and enhanced coupling for applications.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.75 $12.75
$5.50 $275.00
$4.91 $471.36