5678110821

Fair-Rite
623-5678110821
5678110821

Mfr.:

Description:
Ferrite Cores & Accessories 78 Pot Core P11/7S Ind 1600 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
56
Ferrite Cores
P Core
11 x 7
1.6 uH
25 %
78
Bulk
Brand: Fair-Rite
Inductance - nH: 1600 nH
Inside Diameter: 9.2 mm
Outside Diameter: 11.1 mm
Outside Height: 3.3 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1052
Subcategory: Ferrites
Unit Weight: 13.803 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: