5678181221

Fair-Rite
623-5678181221
5678181221

Mfr.:

Description:
Ferrite Cores & Accessories 78 Pot Core P18/11 Ind 2600 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
56
Ferrite Cores
P Core
18 x 11
1.95 uH
25 %
78
Bulk
Brand: Fair-Rite
Inductance - nH: 1950 nH
Inside Diameter: 9.55 mm
Outside Diameter: 14 mm
Outside Length: 4.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 810
Subcategory: Ferrites
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pot Cores

Fair-Rite POT Core configuration provides a high degree of self-shielding and facilitates gaping to enhance utility for a variety of magnetic designs. POT Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Fair-Rite POT Core is available in a range of sizes from P9/5S to P36/22 and 3 materials with Initial Permeability ranging from 2300 to 3000.

In Stock: 335

Stock:
335
Can Dispatch Immediately
On Order:
2,430
Expected 2027/02/01
810
Expected 2027/02/15
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.35 $13.50
$1.16 $29.00
$1.03 $51.50
$0.904 $90.40
$0.804 $201.00
$0.711 $355.50