5943000801

Fair-Rite
623-5943000801
5943000801

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Toroid T21/13/6.4-43

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
2.15 mm
3.95 mm
1.4 mm
59
Bulk
43
Brand: Fair-Rite
Inductance: 117 nH
Inductance - nH: 117 nH
Inductance - pH: 117000 pH
Factory Pack Quantity: 120000
Subcategory: Ferrites
Test Frequency: 10 kHz
Tradename: 43 Material
Type: Ring Core
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.

In Stock: 100,657

Stock:
100,657 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.048 $0.48
$0.042 $1.05
$0.034 $3.40
$0.029 $7.25
$0.026 $13.00
$0.023 $23.00
$0.017 $85.00
$0.015 $150.00