5961001201

Fair-Rite
623-5961001201
5961001201

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 61 Toroid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
19 mm
29 mm
13.85 mm
59
Bulk
61
Brand: Fair-Rite
Inductance: 1.171 nH
Inductance - nH: 1.171 nH
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 371
Subcategory: Ferrites
Test Frequency: 10 kHz
Tradename: 61 Material
Type: Ferrite Ring Toroid
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.

In Stock: 1,028

Stock:
1,028
Can Dispatch Immediately
On Order:
1,484
Expected 2027/02/15
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.17 $3.17
$2.19 $21.90
$1.86 $46.50
$1.64 $82.00
$1.43 $143.00
$1.30 $325.00