5980001001

Fair-Rite
623-5980001001
5980001001

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 80 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
19 mm
29 mm
59
Reel
Cut Tape
80
Brand: Fair-Rite
Inductance: 350 nH
Inductance - nH: 350 nH
Inductance - pH: 350000 pH
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 55 C
Outside Width: 7.5 mm
Factory Pack Quantity: 477
Subcategory: Ferrites
Test Frequency: 10 kHz
Unit Weight: 22.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

80 High Frequency Power Material Cores and Kit

Fair-Rite 80 High-Frequency Power Material Cores and Kit are magnetic cores optimal for use in demanding applications such as those driven by GaN and SiC. The Manganese-Zinc ferrite has been tuned to operate in SiC and GaN switching power supplies with a stable temperature response for designs up to 5 MHz. The materials can operate with minimal power loss and temperature dependence. Applications include power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.

In Stock: 516

Stock:
516 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.66 $3.66
$2.51 $25.10
$2.14 $53.50
$1.86 $93.00
$1.62 $162.00
$1.43 $357.50
Full Reel (Order in multiples of 477)
$1.42 $677.34
$1.34 $1,278.36