5995003801

Fair-Rite
623-5995003801
5995003801

Mfr.:

Description:
Ferrite Cores & Accessories 95 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
59
Tray
Brand: Fair-Rite
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 100
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Frequency Power Toroids

Fair-Rite High-Frequency Power Toroids offer frequencies up to 5MHz and are optimised for minimal losses at elevated temperatures. The Fair-Rite toroids include a 79-material with up to 1MHz frequencies and an 80-material product line. The 80-material is a Manganese-Zinc ferrite that has been tuned to operate in SiC and GaN switching power supplies with a stable temperature response for designs up to 5MHz.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.05 $13.05
$8.71 $87.10
$7.26 $145.20
$6.82 $341.00