6278180121

Fair-Rite
623-6278180121
6278180121

Mfr.:

Description:
Ferrite Cores & Accessories 78 RM Core RM6 Ind 2400 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
62
Ferrite Cores
RM Core
RM 6
2.4 uH
25 %
78
Bulk
Brand: Fair-Rite
Inductance - nH: 2400 nH
Inside Diameter: 7.9 mm
Inside Height: 4.25 mm
Outside Diameter: 17.6 mm
Outside Length: 6.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 648
Subcategory: Ferrites
Unit Weight: 5.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RM Cores

Fair-Rite Power Inductor RM Core configuration allows better shielding than E type geometries while providing easier winding accessibility and better power dissipation than a POT Core configuration. Fair-Rite Products RM Cores all have a solid center post and standard height and can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductor RM Core is available in a range of sizes from RM4 to RM14 and 3 materials with Initial Permeability ranging from 2300 to 3000.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 800 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$0.927 $9.27
$0.794 $19.85
$0.702 $35.10
$0.628 $62.80
$0.518 $129.50
$0.49 $245.00
$0.475 $475.00