6278230121

Fair-Rite
623-6278230121
6278230121

Mfr.:

Description:
Ferrite Cores & Accessories 78 RM Core RM8 Ind 3000 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
62
Ferrite Cores
RM Core
RM 8
3 uH
25 %
78
Bulk
Brand: Fair-Rite
Inductance - nH: 3000 nH
Inside Diameter: 10.8 mm
Inside Height: 5.5 mm
Outside Diameter: 22.75 mm
Outside Length: 8.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 660
Subcategory: Ferrites
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RM Cores

Fair-Rite Power Inductor RM Core configuration allows better shielding than E type geometries while providing easier winding accessibility and better power dissipation than a POT Core configuration. Fair-Rite Products RM Cores all have a solid center post and standard height and can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductor RM Core is available in a range of sizes from RM4 to RM14 and 3 materials with Initial Permeability ranging from 2300 to 3000.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 565 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.65 $1.65
$1.15 $11.50
$0.98 $24.50
$0.871 $43.55
$0.768 $76.80
$0.683 $170.75
$0.65 $325.00
$0.613 $613.00