6678272021

Fair-Rite
623-6678272021
6678272021

Mfr.:

Description:
Ferrite Cores & Accessories 78 PQ Core PQ26/20 Ind 3880 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
66
Ferrite Cores
PQ Core
26 x 20
5.51 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Diameter: 19 mm
Inside Height: 5.75 mm
Outside Diameter: 26.5 mm
Outside Length: 10.1 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 280
Subcategory: Ferrites
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQ Cores

Fair-Rite PQ Core configuration was developed for use in power applications. The large surface area to volume of the core aids in heat dissipation. PQ cores are employed both in filter and transformer designs for Switch Mode Power Supplies. Fair-Rite Products PQ Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. PQ Cores are available in a range of sizes from PQ20/16 to PQ50/50 and 3 materials with Initial Permeability ranging from 2300 to 3000.

In Stock: 381

Stock:
381 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 381 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.34 $2.34
$1.60 $16.00
$1.38 $34.50
$1.22 $61.00
$1.07 $107.00
$0.994 $278.32
$0.879 $492.24