9478104002

Fair-Rite
623-9478104002
9478104002

Mfr.:

Description:
Ferrite Cores & Accessories 78 E Core EF20 Ind 1400 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
Ungapped
E Core
20 x 9.9 x 5.65
1.4 uH
25 %
78
Bulk
Brand: Fair-Rite
Inductance - nH: 1400 nH
Inside Height: 7.2 mm
Inside Length: 14.1 mm
Inside Width: 7.2 mm
Outside Height: 5.65 mm
Outside Length: 20 mm
Outside Width: 9.9 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1344
Subcategory: Ferrites
Unit Weight: 7.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504909000
CAHTS:
8504909090
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E Cores

Fair-Rite E Core geometry offers an economical design approach for inductive applications in a variety of power designs. Fair-Rite E Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. E Cores are available in a range of sizes from EF 12.6 to E 65/27 and 3 materials with Initial Permeability ranging from 2300 to 3000.

In Stock: 556

Stock:
556 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.554 $5.54
$0.484 $12.10
$0.431 $21.55
$0.383 $38.30
$0.322 $80.50
$0.281 $140.50
$0.25 $250.00