9498101002

Fair-Rite
623-9498101002
9498101002

Mfr.:

Description:
Ferrite Cores & Accessories 98 E Core EF16 Ind 1000 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
E Core
EF 16
1 uH
25 %
98
Bulk
Brand: Fair-Rite
Inductance - nH: 1000 nH
Inside Height: 5.9 mm
Inside Length: 11.3 mm
Inside Width: 4.55 mm
Outside Height: 4.5 mm
Outside Length: 16.1 mm
Outside Width: 8.05 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2560
Subcategory: Ferrites
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E Cores

Fair-Rite E Core geometry offers an economical design approach for inductive applications in a variety of power designs. Fair-Rite E Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. E Cores are available in a range of sizes from EF 12.6 to E 65/27 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.228 $2.28
$0.197 $4.93
$0.157 $15.70
$0.134 $33.50
$0.131 $65.50
$0.13 $665.60
$0.119 $1,218.56