9643001165

Fair-Rite
623-9643001165
9643001165

Mfr.:

Description:
Ferrite Cores & Accessories 43 Bobbin Ground For HF designs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
96
Hardware & Accessories
Coil Former (Bobbins)
17.5 nH
10 %
43
Bulk
Brand: Fair-Rite
Inductance - nH: 17.5 nH
Inductance - pH: 17500 pH
Inside Diameter: 2.65 mm
Inside Length: 10 mm
Outside Diameter: 5.05 mm
Outside Length: 12.7 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 12000
Subcategory: Ferrites
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909630
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

43 Bobbin Ground

Fair-Rite 43 Bobbin Grounds are an economical and well-proven core design for applications with high frequencies and relatively low but stable inductance values are required. Fair-Rite 43 Bobbins are tested for AL value at 1kHz<10gauss.

In Stock: 5,083

Stock:
5,083 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5083 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$0.825 $8.25
$0.705 $17.63
$0.626 $31.30
$0.563 $56.30
$0.463 $115.75
$0.434 $217.00
$0.431 $431.00
$0.409 $1,022.50