9677001165

Fair-Rite
623-9677001165
9677001165

Mfr.:

Description:
Ferrite Cores & Accessories 77 BOBBIN GROUND 18 nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
96
Hardware & Accessories
Coil Former (Bobbins)
18 nH
10 %
77
Bulk
Brand: Fair-Rite
Inductance - nH: 18 nH
Inductance - pH: 18000 pH
Inside Diameter: 2.65 mm
Inside Length: 10 mm
Outside Diameter: 5.05 mm
Outside Length: 12.7 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 12000
Subcategory: Ferrites
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

43 Bobbin Ground

Fair-Rite 43 Bobbin Grounds are an economical and well-proven core design for applications with high frequencies and relatively low but stable inductance values are required. Fair-Rite 43 Bobbins are tested for AL value at 1kHz<10gauss.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.22 $1.22
$0.977 $9.77
$0.94 $23.50
$0.911 $45.55
$0.575 $57.50
$0.542 $135.50
$0.508 $254.00
$0.49 $490.00