9677182008

Fair-Rite
623-9677182008
9677182008

Mfr.:

Description:
Ferrite Cores & Accessories 77 3PC Bobbin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
96
Hardware & Accessories
Coil Former (Bobbins)
66 nH
10 %
77
Bulk
Brand: Fair-Rite
Inductance - nH: 66 nH
Inductance - pH: 66000 pH
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 376
Subcategory: Ferrites
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504909090
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: