9843000104

Fair-Rite
623-9843000104
9843000104

Mfr.:

Description:
Ferrite Cores & Accessories 43 Bobbin Ground For HF designs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
98
Hardware & Accessories
Coil Former (Bobbins)
38 nH
10 %
43
Bulk
Brand: Fair-Rite
Inductance - nH: 38 nH
Inductance - pH: 38000 pH
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1140
Subcategory: Ferrites
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2280   Multiples: 1140
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.399 $909.72