9877000204

Fair-Rite
623-9877000204
9877000204

Mfr.:

Description:
Ferrite Cores & Accessories 77 Bobbin Rectangular

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
98
Hardware & Accessories
Coil Former (Bobbins)
49 nH
10 %
77
Bulk
Brand: Fair-Rite
Inductance - nH: 49 nH
Inductance - pH: 49000 pH
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1092
Subcategory: Ferrites
Unit Weight: 8.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1092   Multiples: 1092
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.795 $868.14