FMAD1219

Fairview Microwave
67-FMAD1219
FMAD1219

Mfr.:

Description:
RF Adapters - In Series Miter RA 2.92mm Female (Jack) to 2.92mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.25 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
2.92 mm
Jack (Female)
Jack (Female)
40 GHz
Right Angle
1.25
Stainless Steel
Bag
Brand: Fairview Microwave
Frequency Range: 0 Hz to 40 GHz
Minimum Frequency: 0 Hz
Product Type: RF Adapters - In Series
Side 1 RF Series: 2.92 mm
Side 2 RF Series: 2.92 mm
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 7.031 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$398.47 $398.47
$375.24 $3,752.40
$368.51 $9,212.75