ST1835

Fairview Microwave
67-ST1835
ST1835

Mfr.:

Description:
RF Terminators SSMA Male (Plug) Termination (Load) 1 Watts To 18 GHz, Passivated Stainless Steel, 1.35 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
RoHS:  
SSMA
Male
50 Ohms
18 GHz
Stainless Steel
Brass
Gold
Bag
Brand: Fairview Microwave
Insulator Material: Polytetrafluoroethylene (PTFE)
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 5.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.18 $94.18
$79.39 $793.90
$75.04 $1,876.00
$71.47 $3,573.50
$68.64 $6,864.00