09HCP-100M-50

Fastron
434-09HCP-100M
09HCP-100M-50

Mfr.:

Description:
RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 10uH, Tol 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
Unshielded
10 uH
20 %
6.7 A
14 mOhms
- 55 C
+ 85 C
Standard
PCB Mount
10.8 mm
12.5 mm
Ferrite
AEC-Q200
09HCP
Bulk
Brand: Fastron
Lead Diameter: 0.8 mm
Lead Spacing: 7 mm
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.734 $146.80
$0.712 $427.20
$0.668 $668.00
$0.637 $1,656.20
$0.626 $3,130.00

Similar Products