09HCP-101M-50

Fastron
434-09HCP-101M
09HCP-101M-50

Mfr.:

Description:
RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 100uH, Tol 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Pluggable Inductor
Radial
11 mm x 10.8 mm
Unshielded
100 uH
20 %
2.3 A
103 mOhms
2 A
- 55 C
+ 150 C
Standard
PCB Mount
10.8 mm
12.5 mm
Ferrite
AEC-Q200
09HCP
Bulk
Application: RF
Brand: Fastron
Lead Diameter: 0.8 mm
Lead Spacing: 7 mm
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 6.372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.26 $12.60
$1.13 $28.25
$0.882 $88.20
$0.762 $152.40
$0.737 $442.20
$0.685 $685.00
$0.648 $1,684.80
$0.635 $3,175.00