4040-2

Flambeau
866-4040-2
4040-2

Mfr.:

Description:
Storage Boxes & Cases One-Compartment Box 8 3/4" x 4 5/16" x 1 1/4" (22.23 x 10.95 x 3.18 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Single Compartment
Clear
Styrene-Butadiene Methyl Methacrylate
8.75 in
4.3 in
1.12 in
1 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: Precision
Factory Pack Quantity: 24
Subcategory: Supplies
Part # Aliases: 6740AA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.32 $11.32
$9.97 $49.85
$9.16 $91.60
$8.62 $206.88
$7.86 $3,961.44