60B

Flambeau
866-60B
60B

Mfr.:

Description:
Storage Boxes & Cases Blue Bin 4 1/4" x 4" x 1 1/2" (10.80 x 10.16 x 3.81 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Storage Bins & Cabinets
Blue
Polypropylene (PP)
4.25 in
4 in
1.5 in
Brand: Flambeau
Dimensions: 4.25 in x 4 in x 1.5 in
Product Type: Storage Boxes & Cases
Series: Storage Bins
Factory Pack Quantity: 24
Subcategory: Supplies
Part # Aliases: 6794BB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.61 $4.61
$4.12 $20.60
$3.88 $38.80
$3.43 $164.64
$3.33 $399.60
$3.15 $831.60
$3.11 $1,567.44
$3.05 $3,074.40