T1002

Flambeau
866-T1002
T1002

Mfr.:

Description:
Storage Boxes & Cases Four Compartments 4 5/16" x 2 5/8" x 1 1/8" (10.95 x 6.67 x 2.86 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Multiple Compartment
Clear
Polypropylene (PP)
4 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: Tuff Tainer
Factory Pack Quantity: 12
Subcategory: Supplies
Part # Aliases: 6709TE
Unit Weight: 74.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100090
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
120
Expected 2026/11/23
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.76 $4.76
$4.07 $20.35
$3.73 $44.76
$3.35 $80.40
$3.22 $193.20
$3.05 $329.40
$2.79 $703.08
$2.59 $1,305.36
$2.49 $2,509.92