T3003

Flambeau
866-T3003
T3003

Mfr.:

Description:
Storage Boxes & Cases Three Compartments 9" x 4" x 1-1/4" (22.86 x 10.16 x 3.175 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Multiple Compartment
Clear
Polypropylene (PP)
3 Compartment and 15 Removable Divider
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: Tuff Tainer
Factory Pack Quantity: 12
Subcategory: Supplies
Part # Aliases: 6707TE
Unit Weight: 184.657 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.88 $6.88
$6.07 $30.35
$5.55 $66.60
$4.97 $119.28
$4.69 $281.40
$4.41 $476.28
$4.09 $1,030.68
$3.88 $1,955.52