PKB4110DPILA

Flex Power Modules
764-PKB4110DPILA
PKB4110DPILA

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
132 W
3.3 V
40 A
2.25 kV
1/8 Brick
58.4 mm (2.299 in)
22.7 mm (0.894 in)
9.6 mm (0.378 in)
Industrial
+ 125 C
- 40 C
Brand: Flex Power Modules
Dimensions: 58.4 mm x 22.7 mm x 9.6 mm
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.36 $1,259.00